Part Details for AOTA-B141208SR24MT by Abracon Corporation
Overview of AOTA-B141208SR24MT by Abracon Corporation
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AOTA-B141208SR24MT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
535-AOTA-B141208SR24MTCT-ND
|
DigiKey | IND 0.24UH 4.9A 24MOHM Min Qty: 1 Lead time: 13 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
2885 In Stock |
|
$0.1414 / $0.3500 | Buy Now |
DISTI #
AOTA-B141208SR24MT
|
Avnet Americas | - Tape and Reel (Alt: AOTA-B141208SR24MT) RoHS: Not Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$0.1152 / $0.1500 | Buy Now |
DISTI #
815-AOTB141208SR24MT
|
Mouser Electronics | Power Inductors - SMD IND 0.24uH 4.9A 24mOhm RoHS: Compliant | 2990 |
|
$0.1340 / $0.3600 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$0.1334 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.0984 / $0.1517 | Buy Now |
DISTI #
AOTA-B141208SR24MT
|
TTI | Power Inductors - SMD IND 0.24uH 4.9A 24mOhm RoHS: Compliant pbFree: Pb-Free Min Qty: 3000 Package Multiple: 3000 Container: Reel | Americas - 0 |
|
$0.1180 / $0.1430 | Buy Now |
DISTI #
AOTA-B141208SR24MT
|
Avnet Americas | - Tape and Reel (Alt: AOTA-B141208SR24MT) RoHS: Not Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$0.1152 / $0.1500 | Buy Now |