Part Details for AOTF11N60L by Alpha & Omega Semiconductor
Overview of AOTF11N60L by Alpha & Omega Semiconductor
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Renewable Energy
Price & Stock for AOTF11N60L
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
785-1435-5-ND
|
DigiKey | MOSFET N-CH 600V 11A TO220-3F Min Qty: 1000 Lead time: 16 Weeks Container: Tube | Temporarily Out of Stock |
|
$0.6414 | Buy Now |
DISTI #
AOTF11N60L
|
TME | Transistor: N-MOSFET, unipolar, 600V, 8A, 37.9W, TO220F Min Qty: 1 | 0 |
|
$0.5400 / $0.8090 | RFQ |
|
ComSIT USA | 600V,11A N-CHANNEL MOSFET Power Field-Effect Transistor, 11A I(D), 600V, 0.65ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-220AB RoHS: Compliant | Europe - 1000 |
|
RFQ | |
|
Chip1Cloud | MOSFET N-CH 600V 11A TO220F | 8000 |
|
RFQ | |
|
Perfect Parts Corporation | 921 |
|
RFQ |
Part Details for AOTF11N60L
AOTF11N60L CAD Models
AOTF11N60L Part Data Attributes
|
AOTF11N60L
Alpha & Omega Semiconductor
Buy Now
Datasheet
|
Compare Parts:
AOTF11N60L
Alpha & Omega Semiconductor
Transistor
|
Rohs Code | Yes | |
Part Life Cycle Code | End Of Life | |
Ihs Manufacturer | ALPHA & OMEGA SEMICONDUCTOR LTD | |
Package Description | TO-220F, 3 PIN | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Alpha & Omega Semiconductors | |
Avalanche Energy Rating (Eas) | 690 mJ | |
Case Connection | ISOLATED | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 600 V | |
Drain Current-Max (ID) | 11 A | |
Drain-source On Resistance-Max | 0.65 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
Feedback Cap-Max (Crss) | 16 pF | |
JEDEC-95 Code | TO-220AB | |
JESD-30 Code | R-PSFM-T3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation-Max (Abs) | 37.9 W | |
Pulsed Drain Current-Max (IDM) | 39 A | |
Surface Mount | NO | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Transistor Element Material | SILICON |