Part Details for AOZ1031AI by Alpha & Omega Semiconductor
Overview of AOZ1031AI by Alpha & Omega Semiconductor
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for AOZ1031AI
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Chip1Cloud | IC REG BUCK ADJ 3A SYNC 8SOIC | 4700 |
|
RFQ | |
|
CHIPMALL.COM LIMITED | Step-down type Adjustable 4.5V~18V 3A 800mV~18V SOIC-8 DC-DC Converters ROHS | 127 |
|
$1.2120 / $2.0161 | Buy Now |
|
LCSC | Step-down type Adjustable 4.5V18V 3A 800mV18V SOIC-8 DC-DC Converters ROHS | 127 |
|
$1.2367 / $2.0572 | Buy Now |
|
Sense Electronic Company Limited | SOP8 | 3947 |
|
RFQ |
Part Details for AOZ1031AI
AOZ1031AI CAD Models
AOZ1031AI Part Data Attributes:
|
AOZ1031AI
Alpha & Omega Semiconductor
Buy Now
Datasheet
|
Compare Parts:
AOZ1031AI
Alpha & Omega Semiconductor
Switching Regulator/Controller, Current-mode, 3A, 700kHz Switching Freq-Max, PDSO8
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ALPHA & OMEGA SEMICONDUCTOR LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Alpha & Omega Semiconductors | |
Control Mode | CURRENT-MODE | |
JESD-30 Code | R-PDSO-G8 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 3 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Switching Frequency-Max | 700 kHz | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL |