Part Details for AOZ8105CI by Alpha & Omega Semiconductor
Overview of AOZ8105CI by Alpha & Omega Semiconductor
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Price & Stock for AOZ8105CI
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
785-1609-1-ND
|
DigiKey | TVS DIODE 5VWM 16.5VC SOT23-6 Min Qty: 1 Lead time: 16 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
11913 In Stock |
|
$0.1025 / $0.4800 | Buy Now |
DISTI #
V72:2272_07840998
|
Arrow Electronics | ESD Suppressor Diode Array Uni-Dir 5.5V 6-Pin SOT-23 T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks Date Code: 2229 Container: Cut Strips | Americas - 2380 |
|
$0.1052 / $0.2592 | Buy Now |
|
Quest Components | 1604 |
|
$0.2600 / $0.6500 | Buy Now | |
DISTI #
AOZ8105CI
|
TME | Diode: TVS array, 6.6V, SOT23-6, Features: ESD protection, Ch: 4 Min Qty: 3 | 3459 |
|
$0.1330 / $0.3170 | Buy Now |
|
Win Source Electronics | TVS DIODE 5VWM 16.5VC SOT23-6 | 8000 |
|
$0.2530 / $0.3790 | Buy Now |
Part Details for AOZ8105CI
AOZ8105CI CAD Models
AOZ8105CI Part Data Attributes:
|
AOZ8105CI
Alpha & Omega Semiconductor
Buy Now
Datasheet
|
Compare Parts:
AOZ8105CI
Alpha & Omega Semiconductor
Trans Voltage Suppressor Diode, 5.5V V(RWM), Unidirectional,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ALPHA & OMEGA SEMICONDUCTOR LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Samacsys Manufacturer | Alpha & Omega Semiconductors | |
Clamping Voltage-Max | 16.5 V | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
Package Style | SMALL OUTLINE | |
Polarity | UNIDIRECTIONAL | |
Rep Pk Reverse Voltage-Max | 5.5 V | |
Surface Mount | YES | |
Technology | AVALANCHE |