Part Details for AP-10C-01 by Taoglas Antenna Solutions
Overview of AP-10C-01 by Taoglas Antenna Solutions
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Environmental Monitoring
Industrial Automation
Agriculture Technology
Medical Imaging
Electronic Manufacturing
Price & Stock for AP-10C-01
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Symmetry Electronics | 1 stage Active GPS Patch Anten Min Qty: 1 | 0 |
|
$12.9600 / $21.0600 | Buy Now |
Part Details for AP-10C-01
AP-10C-01 CAD Models
AP-10C-01 Part Data Attributes
|
AP-10C-01
Taoglas Antenna Solutions
Buy Now
Datasheet
|
Compare Parts:
AP-10C-01
Taoglas Antenna Solutions
GPS Antenna, 1574.397MHz Min, 1576.443MHz Max, 12dB Gain,
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | TAOGLAS LTD | |
Reach Compliance Code | unknown | |
Additional Feature | HIGH RELIABILITY | |
Application | GPS | |
Characteristic Impedance | 50 Ω | |
Construction | COMPONENT | |
Gain | 12 dB | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 5 | |
Operating Frequency-Max | 1576.443 MHz | |
Operating Frequency-Min | 1574.397 MHz | |
Operating Temperature-Max | 65 °C | |
Operating Temperature-Min | -20 °C | |
Polarization | RHCP | |
RF/Microwave Device Type | GPS ANTENNA | |
Surface Mount | YES | |
VSWR-Max | 2 |