Part Details for AP-1205G-P7 by AATC
Overview of AP-1205G-P7 by AATC
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AP-1205G-P7
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
253-AP1205GP7
|
Mouser Electronics | Piezo Buzzers & Audio Indicators EM Buzzer 2400Hz 5VAC, 85dBA RoHS: Compliant | 833 |
|
$0.2750 / $0.7600 | Buy Now |
Part Details for AP-1205G-P7
AP-1205G-P7 CAD Models
AP-1205G-P7 Part Data Attributes
|
AP-1205G-P7
AATC
Buy Now
|
Compare Parts:
AP-1205G-P7
AATC
|
Samacsys Manufacturer | AATC |