Part Details for AP-8-12 by Amphenol Audio
Overview of AP-8-12 by Amphenol Audio
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AP-8-12
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
889-AP-8-12-ND
|
DigiKey | CONN RCPT MALE 8P TIN SOLDER CUP Min Qty: 100 Lead time: 18 Weeks Container: Bulk | Temporarily Out of Stock |
|
$13.8622 | Buy Now |
DISTI #
71636008
|
RS | 8 Pole Male Loudspeaker Cable Connector, Thermoplastic Shell, Machined Contacts, | Amphenol Audio AP-8-12 RoHS: Compliant Min Qty: 100 Package Multiple: 1 Container: Bulk | 0 |
|
$14.6600 / $18.3300 | RFQ |
|
Onlinecomponents.com | Plastic Plug Straight Cord 8 Pin RoHS: Compliant |
8 Partner Stock |
|
$12.4100 / $16.8700 | Buy Now |
|
Master Electronics | Plastic Plug Straight Cord 8 Pin RoHS: Compliant |
8 Partner Stock |
|
$12.4100 / $16.8700 | Buy Now |