Part Details for AP-CF512MRBNS-NRG by Apacer Technology Inc
Overview of AP-CF512MRBNS-NRG by Apacer Technology Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Energy and Power Systems
Electronic Manufacturing
Renewable Energy
Automotive
Price & Stock for AP-CF512MRBNS-NRG
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1582-AP-CF512MRBNS-NRG-ND
|
DigiKey | MEM CARD CF6A 512MB SLC IND Min Qty: 1 Lead time: 4 Weeks Container: Bulk |
88 In Stock |
|
$30.4522 / $40.9900 | Buy Now |
DISTI #
908-AP-CF512MRBNSNRG
|
Mouser Electronics | Memory Cards Industrial CF6A SLC 24nm Non-DMA Non-Removeable 512MB RoHS: Compliant | 9 |
|
$33.4400 / $43.7700 | Buy Now |
Part Details for AP-CF512MRBNS-NRG
AP-CF512MRBNS-NRG CAD Models
AP-CF512MRBNS-NRG Part Data Attributes:
|
AP-CF512MRBNS-NRG
Apacer Technology Inc
Buy Now
Datasheet
|
Compare Parts:
AP-CF512MRBNS-NRG
Apacer Technology Inc
Flash Card, 512MX8, 300ns, CARD-50
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | APACER TECHNOLOGY INC | |
Package Description | CARD-50 | |
Reach Compliance Code | compliant |