Part Details for AP.12F.07.0110A by Taoglas Antenna Solutions
Overview of AP.12F.07.0110A by Taoglas Antenna Solutions
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AP.12F.07.0110A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
AP.12F.07.0110A
|
EBV Elektronik | AP.12F - 2 Stage 25dB with SAW Filter 110mm 1.13mm IPEX MHFI (Alt: AP.12F.07.0110A) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 13 Weeks, 0 Days | EBV - 0 |
|
Buy Now |