Part Details for AP1-1-42-1251 by Sensata Circuit Breakers
Overview of AP1-1-42-1251 by Sensata Circuit Breakers
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AP1-1-42-1251
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
APXAP1-1-42-1251
|
Heilind Electronics | CIR BRKR,HYDMAG CIRCUIT BREAKER | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | Magnetic Circuit Breaker - 1.25A - Single Pole - 240VAC Max - Hook Terminals - 400Hz - long time delay - Sealed |
4 In Stock |
|
$143.7800 / $451.7100 | Buy Now |
DISTI #
000000000001037820
|
Sager | Circuit Breakers Cir Brkr,HydMag Min Qty: 3 | 0 |
|
$141.0900 / $639.0100 | Buy Now |
|
Master Electronics | Magnetic Circuit Breaker - 1.25A - Single Pole - 240VAC Max - Hook Terminals - 400Hz - long time delay - Sealed |
4 In Stock |
|
$143.7800 / $451.7100 | Buy Now |