Part Details for AP1-1-72-153 by Sensata Technologies
Overview of AP1-1-72-153 by Sensata Technologies
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AP1-1-72-153
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2266-AP1-1-72-153-ND
|
DigiKey | Magnetic Circuit Breaker, 1 Pole Min Qty: 1 Container: Bulk MARKETPLACE PRODUCT |
7 In Stock |
|
$163.3700 / $516.9000 | Buy Now |
DISTI #
874-AP1172153
|
Mouser Electronics | Circuit Breakers Cir Brkr Hyd Mag RoHS: Not Compliant | 0 |
|
$150.1500 / $517.6700 | Order Now |
DISTI #
60642915
|
Verical | Circuit Breaker Hydraulic Magnetic 1Pole 15A 240VAC RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 | Americas - 7 |
|
$153.2000 / $484.7100 | Buy Now |