Part Details for AP1-R-87055-011 by Sensata Circuit Breakers
Overview of AP1-R-87055-011 by Sensata Circuit Breakers
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AP1-R-87055-011
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
APXAP1-R-87055-011
|
Heilind Electronics | CIR BRKR HYD MAG CIRCUIT BREAKER | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com |
4 In Stock |
|
$331.8400 / $1,132.5000 | Buy Now | |
DISTI #
000000000003467858
|
Sager | Circuit Breakers Cir Brkr Hyd Mag Min Qty: 1 | 0 |
|
$269.8800 / $1,159.1100 | Buy Now |
|
Master Electronics |
4 In Stock |
|
$331.8400 / $1,132.5000 | Buy Now |