Part Details for AP1-R-87055-038 by Airpax
Overview of AP1-R-87055-038 by Airpax
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AP1-R-87055-038
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71361006
|
RS | Circuit Breaker Hyd Mag 1 Pole 50VDC/240VAC 10A Aux Switch Sealed High Shock | Sensata - Airpax AP1-R-87055-038 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks, 0 Days Container: Bulk | 6 |
|
$960.4100 | Buy Now |