Part Details for AP1-R-87055-038 by Sensata Circuit Breakers
Overview of AP1-R-87055-038 by Sensata Circuit Breakers
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AP1-R-87055-038
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2266-AP1-R-87055-038-ND
|
DigiKey | CIR BRKR HYD MAG Min Qty: 1 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
3 In Stock |
|
$904.7000 / $940.8900 | Buy Now |
DISTI #
APXAP1-R-87055-038
|
Heilind Electronics | CIR BRKR HYD MAG CIRCUIT BREAKER | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com |
5 In Stock |
|
$549.9400 / $904.7000 | Buy Now | |
DISTI #
000000000003471463
|
Sager | Circuit Breakers CIRCUIT BREAKER Min Qty: 1 | 0 |
|
$269.8800 / $1,159.1100 | Buy Now |
|
Master Electronics |
5 In Stock |
|
$549.9400 / $904.7000 | Buy Now |