Part Details for AP101 1R8 J by Ohmite Mfg Co
Overview of AP101 1R8 J by Ohmite Mfg Co
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AP101 1R8 J
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
AP1011R8J-ND
|
DigiKey | RES 1.8 OHM 5% 100W TO247 Min Qty: 1 Lead time: 18 Weeks Container: Tray |
511 In Stock |
|
$4.8000 / $11.2000 | Buy Now |
DISTI #
588-AP1011R8J
|
Mouser Electronics | Thick Film Resistors - Through Hole 1.8 OHM 5% 200PPM 100W RoHS: Compliant | 13 |
|
$4.8000 / $11.2000 | Buy Now |
|
Onlinecomponents.com | 0 |
|
$3.6100 / $7.3200 | Buy Now | |
DISTI #
AP101 1R8 J
|
TTI | Thick Film Resistors - Through Hole 1.8 OHM 5% 200PPM 100W RoHS: Compliant pbFree: Pb-Free Min Qty: 525 Package Multiple: 25 Container: Tube | Americas - 0 |
|
$5.8500 | Buy Now |
|
Master Electronics | 0 |
|
$3.6100 / $7.3200 | Buy Now |