-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
49AJ8832
|
Newark | 100 Watts To-247 Thick Film2 Ohms 1%300Ppm/Tube Rohs Compliant: Yes |Ohmite AP101 2R F Min Qty: 525 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$7.3700 | Buy Now |
DISTI #
273-AP1012RF-ND
|
DigiKey | RES 2 OHM 1% 100W TO247 Min Qty: 1 Lead time: 18 Weeks Container: Tube |
112 In Stock |
|
$4.3582 / $8.0800 | Buy Now |
DISTI #
588-AP1012RF
|
Mouser Electronics | Thick Film Resistors - Through Hole 100 Watts TO-247 Thick Film\n\n2 Ohms 1%\n\n300PPM RoHS: Compliant | 301 |
|
$5.4800 / $7.3300 | Buy Now |
DISTI #
4039600
|
Farnell | RES, 2R, 100W, 1%, THICK FILM RoHS: Compliant Min Qty: 35 Lead time: 11 Weeks, 0 Days Container: Each | 0 |
|
$6.5011 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy