Part Details for AP105-GT50-28S by Hirose Electric Co Ltd
Overview of AP105-GT50-28S by Hirose Electric Co Ltd
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AP105-GT50-28S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
26-AP105-GT50-28S-ND
|
DigiKey | APPLICATOR Min Qty: 1 Lead time: 16 Weeks Container: Box |
2 In Stock |
|
$7,918.4000 | Buy Now |
DISTI #
798-AP105-GT50-28S
|
Mouser Electronics | Crimpers / Crimping Tools Applicator | 1 |
|
$7,279.3400 | Buy Now |
|
Future Electronics | GT50 Series 28 AWG Rectangular Automated Bench Press Tool Contact RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Bag | 1Bag |
|
$6,720.0000 | Buy Now |
DISTI #
HIRAP105-GT50-28S
|
Heilind Electronics | CRMP TERMNL APPLICATOR TOOLING | Americas - 1 in Stock |
|
$8,615.3850 | Buy Now |
DISTI #
HIRAP105-GT50-28S
|
Interstate Connecting Components | CRMP TERMNL APPLICATOR TOOLING | 1 |
|
$8,615.3850 | Buy Now |
DISTI #
000000000007167340
|
Sager | Crimpers / Crimping Tools Applicator | 0 |
|
Buy Now | |
|
New Advantage Corporation | RoHS: Compliant Min Qty: 1 Package Multiple: 1 | 2 |
|
$8,960.0000 / $9,600.0000 | Buy Now |
Part Details for AP105-GT50-28S
AP105-GT50-28S CAD Models
AP105-GT50-28S Part Data Attributes:
|
AP105-GT50-28S
Hirose Electric Co Ltd
Buy Now
|
Compare Parts:
AP105-GT50-28S
Hirose Electric Co Ltd
|
Samacsys Manufacturer | Hirose |