Part Details for AP116-1-64-1752 by Sensata Circuit Breakers
Overview of AP116-1-64-1752 by Sensata Circuit Breakers
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AP116-1-64-1752
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
APXAP116-1-64-1752
|
Heilind Electronics | CIR BRKR HYD MAG CIRCUIT BREAKER | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | Magnetic Circuit Breaker - 7.50A - 3 Pole - 240VAC Max - Screw Terminals no block - 50/60Hz - high pulse, short time delay (50/60Hz only) - Sealed | 0 |
|
$446.8200 / $1,403.9300 | Buy Now |
DISTI #
000000000000409920
|
Sager | Circuit Breakers Cir Brkr Hyd Mag Min Qty: 3 | 0 |
|
$438.4700 / $1,883.3200 | Buy Now |
|
Master Electronics | Magnetic Circuit Breaker - 7.50A - 3 Pole - 240VAC Max - Screw Terminals no block - 50/60Hz - high pulse, short time delay (50/60Hz only) - Sealed | 0 |
|
$446.8200 / $1,403.9300 | Buy Now |