Part Details for AP116-7064-255 by Sensata Circuit Breakers
Overview of AP116-7064-255 by Sensata Circuit Breakers
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AP116-7064-255
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
APXAP116-7064-255
|
Heilind Electronics | CIR BRKR, HYDMAG, 3 PL, 80VDC/ CIRCUIT BREAKER | Americas - 0 in Stock |
|
$567.8361 / $1,694.9181 | Buy Now |
|
Onlinecomponents.com | Magnetic Circuit Breaker (Hydraulic Delay) - 3 Pole - 80VDC/250VAC - 15A - Sealed. |
6 In Stock |
|
$444.0800 / $1,395.2800 | Buy Now |
DISTI #
000000000000700676
|
Sager | Circuit Breakers CIRCUIT BREAKER Min Qty: 3 | 0 |
|
$435.8200 / $1,871.7200 | Buy Now |
|
Master Electronics | Magnetic Circuit Breaker (Hydraulic Delay) - 3 Pole - 80VDC/250VAC - 15A - Sealed. |
6 In Stock |
|
$444.0800 / $1,395.2800 | Buy Now |