Part Details for AP12-1-42-102 by Sensata Technologies
Overview of AP12-1-42-102 by Sensata Technologies
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AP12-1-42-102
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
874-AP12-1-42-102
|
Mouser Electronics | Circuit Breakers CIRCUIT BREAKER MAGNETIC RoHS: Not Compliant | 5 |
|
$718.9000 / $1,015.1000 | Buy Now |
DISTI #
80019538
|
Verical | Circuit Breaker Hydraulic Magnetic 2Pole 1A 240VAC RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 2416 | Americas - 48 |
|
$523.5280 / $876.3341 | Buy Now |
DISTI #
AP12-1-42-102
|
TTI | Circuit Breakers CIRCUIT BREAKER MAGNETIC RoHS: Compliant Min Qty: 3 Package Multiple: 1 Container: Each | Americas - 0 |
|
$485.4000 / $554.7400 | Buy Now |