Part Details for AP12-1-42-802 by Sensata Circuit Breakers
Overview of AP12-1-42-802 by Sensata Circuit Breakers
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AP12-1-42-802
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
APXAP12-1-42-802
|
Heilind Electronics | CIR BRKR HYD MAG CIRCUIT BREAKER | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | Magnetic Circuit Breaker - 8.00A - 2 Pole - 240VAC Max - Hook Terminals - 400Hz - long time delay - Sealed |
2 In Stock |
|
$251.4400 / $790.0300 | Buy Now |
DISTI #
000000000000410196
|
Sager | Circuit Breakers Cir Brkr Hyd Mag Min Qty: 3 | 0 |
|
$246.7400 / $1,117.6000 | Buy Now |
|
Master Electronics | Magnetic Circuit Breaker - 8.00A - 2 Pole - 240VAC Max - Hook Terminals - 400Hz - long time delay - Sealed |
2 In Stock |
|
$251.4400 / $790.0300 | Buy Now |