Part Details for AP12-1-62-153 by Sensata Technologies
Overview of AP12-1-62-153 by Sensata Technologies
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AP12-1-62-153
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2266-AP12-1-62-153-ND
|
DigiKey | Magnetic Circuit Breaker, 2 Pole Min Qty: 1 Container: Bulk MARKETPLACE PRODUCT |
5 In Stock |
|
$277.1200 / $860.2800 | Buy Now |
DISTI #
874-AP12162153
|
Mouser Electronics | Circuit Breakers Cir Brkr Hyd Mag RoHS: Not Compliant | 0 |
|
$254.6800 / $878.0900 | Order Now |
DISTI #
58859441
|
Verical | Circuit Breaker Hydraulic Magnetic 2Pole 15A 240VAC RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 | Americas - 5 |
|
$259.8600 / $806.7000 | Buy Now |
DISTI #
70315614
|
Verical | Circuit Breaker Hydraulic Magnetic 2Pole 15A 240VAC RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1949 | Americas - 1 |
|
$994.2188 | Buy Now |
DISTI #
SENSTA AP12-1-62-153
|
PEI Genesis | Circuit Breakers | 5 |
|
Buy Now |