Part Details for AP12-1-62-302 by Airpax
Overview of AP12-1-62-302 by Airpax
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AP12-1-62-302
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
72300760
|
RS | Hydraulic Magnetic Circuit Breaker, 2 Pole AP12 Series | Sensata - Airpax AP12-1-62-302 RoHS: Not Compliant Min Qty: 3 Package Multiple: 1 Lead time: 16 Weeks, 0 Days Container: Bulk | 0 |
|
$990.3000 | RFQ |
|
Quest Components | MAGNETIC CIRCUIT BREAKER, 2 POLE(S), 3A, 240VAC, PANEL MOUNT | 1 |
|
$130.0000 | Buy Now |
|
Quest Components | MAGNETIC CIRCUIT BREAKER, 2 POLE(S), 3A, 240VAC, PANEL MOUNT | 1 |
|
$187.5000 | Buy Now |