Part Details for AP12-1-65-203 by Sensata Technologies
Overview of AP12-1-65-203 by Sensata Technologies
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AP12-1-65-203
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
874-AP12-1-65-203
|
Mouser Electronics | Circuit Breakers Cir Brkr Hyd Mag RoHS: Compliant | 2 |
|
$715.5700 / $724.7000 | Buy Now |
DISTI #
60291980
|
Verical | Circuit Breaker Hydraulic Magnetic 2Pole 20A 240VAC RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 2148 | Americas - 4 |
|
$791.6494 / $839.0505 | Buy Now |