Part Details for AP131-33WG-7 by Diodes Incorporated
Overview of AP131-33WG-7 by Diodes Incorporated
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for AP131-33WG-7
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
79R5859
|
Newark | Fixed Ldo Voltage Regulator, 2.7V To 5.5V, 400Mv Dropout, 3.3Vout, 300Maout, Sot-25-5 Rohs Compliant: Yes |Diodes Inc. AP131-33WG-7 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
Buy Now | |
DISTI #
621-AP131-33WG-7
|
Mouser Electronics | LDO Voltage Regulators LDO CMOS 300mA 0.5V MAX VOUT+0.5-7V 3.3V RoHS: Compliant | 3225 |
|
$0.2780 / $0.8800 | Buy Now |
DISTI #
70550351
|
RS | 300mA 3.3V LDO Regulator Shutdown SOT-23 | Diodes Inc AP131-33WG-7 RoHS: Not Compliant Min Qty: 20 Package Multiple: 1 Container: Bulk | 0 |
|
$0.3220 / $0.4030 | RFQ |
|
Future Electronics | AP131 Series 3.3 V 300 mA SMT Low Dropout Linear Regulator - SOT-25-5 RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 20 Container: Reel | 0Reel |
|
$0.2750 / $0.2900 | Buy Now |
|
Future Electronics | AP131 Series 3.3 V 300 mA SMT Low Dropout Linear Regulator - SOT-25-5 RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 14 Container: Reel | 0Reel |
|
$0.2750 / $0.2900 | Buy Now |
DISTI #
AP131-33WG-7
|
Avnet Silica | LDO Regulator Pos 3.3V 0.3A 3-Pin SOT-23 T/R (Alt: AP131-33WG-7) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 | Silica - 0 |
|
Buy Now | |
|
CHIPMALL.COM LIMITED | IC REG LINEAR 3.3V 300MA SOT25 | 2939 |
|
$0.0924 / $0.1781 | Buy Now |
Part Details for AP131-33WG-7
AP131-33WG-7 CAD Models
AP131-33WG-7 Part Data Attributes
|
AP131-33WG-7
Diodes Incorporated
Buy Now
Datasheet
|
Compare Parts:
AP131-33WG-7
Diodes Incorporated
Fixed Positive LDO Regulator, 3.3V, 0.5V Dropout, CMOS, PDSO5, GREEN, SOT-25, 5 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | DIODES INC | |
Part Package Code | SOT | |
Package Description | GREEN, SOT-25, 5 PIN | |
Pin Count | 5 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Diodes Incorporated | |
Adjustability | FIXED | |
Dropout Voltage1-Max | 0.5 V | |
Dropout Voltage1-Nom | 0.4 V | |
Input Voltage Absolute-Max | 6 V | |
Input Voltage-Max | 5.5 V | |
Input Voltage-Min | 2.7 V | |
JESD-30 Code | R-PDSO-G5 | |
JESD-609 Code | e3 | |
Length | 3 mm | |
Line Regulation-Max | 0.01188% | |
Load Regulation-Max | 0.035% | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 5 | |
Operating Temperature TJ-Max | 125 °C | |
Operating Temperature TJ-Min | -40 °C | |
Output Current1-Max | 0.3 A | |
Output Voltage1-Max | 3.366 V | |
Output Voltage1-Min | 3.234 V | |
Output Voltage1-Nom | 3.3 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LSSOP | |
Package Equivalence Code | TSOP5/6,.11,37 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Seated Height-Max | 1.45 mm | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Voltage Tolerance-Max | 2% | |
Width | 1.6 mm |
Alternate Parts for AP131-33WG-7
This table gives cross-reference parts and alternative options found for AP131-33WG-7. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AP131-33WG-7, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AP131-33WL-7 | Fixed Positive LDO Regulator, 3.3V, 0.5V Dropout, CMOS, PDSO5, ROHS COMPLIANT, SOT-25, 5 PIN | Diodes Incorporated | AP131-33WG-7 vs AP131-33WL-7 |