Part Details for AP131-35WG-7 by Diodes Incorporated
Overview of AP131-35WG-7 by Diodes Incorporated
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AP131-35WG-7
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
621-AP131-35WG-7
|
Mouser Electronics | LDO Voltage Regulators LDO CMOS 300mA 0.5V MAX VOUT+0.5-7V 3.5V RoHS: Compliant | 0 |
|
$0.2880 / $0.8700 | Order Now |
|
Bristol Electronics | 2987 |
|
RFQ | ||
|
Quest Components | 2389 |
|
$0.3806 / $1.0875 | Buy Now | |
|
Chip1Cloud | IC REG LDO 3.5V 0.3A SOT25 | 18000 |
|
RFQ |
Part Details for AP131-35WG-7
AP131-35WG-7 CAD Models
AP131-35WG-7 Part Data Attributes:
|
AP131-35WG-7
Diodes Incorporated
Buy Now
|
Compare Parts:
AP131-35WG-7
Diodes Incorporated
|
Samacsys Manufacturer | Diodes Incorporated |