Part Details for AP133-WG-7 by Diodes Incorporated
Overview of AP133-WG-7 by Diodes Incorporated
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AP133-WG-7
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
AP133-WG-7DICT-ND
|
DigiKey | IC REG LIN POS ADJ 300MA SOT25 Min Qty: 1 Lead time: 16 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
519 In Stock |
|
$0.3288 / $0.8700 | Buy Now |
DISTI #
AP133-WG-7
|
Avnet Americas | LDO Regulator Pos 1V to 5V 0.3A 5-Pin SOT-25 T/R - Tape and Reel (Alt: AP133-WG-7) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$0.0945 / $0.1116 | Buy Now |
DISTI #
621-AP133-WG-7
|
Mouser Electronics | LDO Voltage Regulators 0.3A 0.3V 2.0V-6.0V 0.8V RoHS: Compliant | 1692 |
|
$0.3750 / $0.8700 | Buy Now |
|
Future Electronics | AP133 Series 300 mA Adjustable Surface Mount Voltage Regulator - SOT-753 RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$0.1980 / $0.2150 | Buy Now |
|
Quest Components | 1 V-5 V ADJUSTABLE POSITIVE LDO REGULATOR, 0.45 V DROPOUT, PDSO5 | 5489 |
|
$0.1650 / $0.4500 | Buy Now |
DISTI #
AP133-WG-7
|
Avnet Americas | LDO Regulator Pos 1V to 5V 0.3A 5-Pin SOT-25 T/R - Tape and Reel (Alt: AP133-WG-7) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$0.0945 / $0.1116 | Buy Now |
DISTI #
AP133-WG-7
|
TME | IC: voltage regulator, LDO,linear,adjustable, 1÷5V, 0.3A, SOT25 Min Qty: 3 | 0 |
|
$0.1400 / $0.2620 | RFQ |
DISTI #
AP133-WG-7
|
Avnet Silica | LDO Regulator Pos 1V to 5V 0.3A 5-Pin SOT-25 T/R (Alt: AP133-WG-7) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 18 Weeks, 0 Days | Silica - 3000 |
|
Buy Now | |
|
CHIPMALL.COM LIMITED | IC REG LIN POS ADJ 300MA SOT25 | 4090 |
|
$0.1084 / $0.1505 | Buy Now |
|
LCSC | 300mA 65dB(1kHz) Adjustable 1V5V Positive electrode 6V SOT-25 Linear Voltage Regulators (LDO) ROHS | 4090 |
|
$0.1078 / $0.1536 | Buy Now |