Part Details for AP1501-ADJ by UMW
Overview of AP1501-ADJ by UMW
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AP1501-ADJ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
4518-AP1501-ADJCT-ND
|
DigiKey | IC REG BUCK ADJ 3A TO263-5L Min Qty: 1 Lead time: 2 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
103 In Stock |
|
$0.9397 / $1.1700 | Buy Now |
|
CHIPMALL.COM LIMITED | TO-263 DC-DC CONVERTERS ROHS | 50000 |
|
$0.3675 | Buy Now |
|
CHIPMALL.COM LIMITED | Step-down type Adjustable 4.5V~40V 3A 1.2V TO-263-5 DC-DC Converters ROHS | 4180 |
|
$0.2759 / $0.5783 | Buy Now |