Part Details for AP1534SG-13 by Diodes Incorporated
Overview of AP1534SG-13 by Diodes Incorporated
- Distributor Offerings: (19 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AP1534SG-13
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
28AK5642
|
Newark | Dc-Dc Conv, Buck, 0.8-18V, 2A Rohs Compliant: Yes |Diodes Inc. AP1534SG-13 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 2500 |
|
$0.4130 / $0.9050 | Buy Now |
DISTI #
31-AP1534SG-13CT-ND
|
DigiKey | IC REG BUCK ADJ 2A 8SOP Min Qty: 1 Lead time: 8 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
2485 In Stock |
|
$0.3288 / $0.8700 | Buy Now |
DISTI #
AP1534SG-13
|
Avnet Americas | PWM Control 2A Step-Down Converter 8-Pin SOP T/R - Tape and Reel (Alt: AP1534SG-13) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$0.3255 / $0.3846 | Buy Now |
DISTI #
621-AP1534SG
|
Mouser Electronics | Switching Voltage Regulators PWM CONTROL STEPDOWN CONVERTER RoHS: Compliant | 1876 |
|
$0.3750 / $0.8700 | Buy Now |
|
Future Electronics | AP1534 Series 2 A 3.6 to 18 V PWM Control Step Down Converter - SOIC-8 RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Container: Reel | 0Reel |
|
$0.3700 / $0.3800 | Buy Now |
|
Future Electronics | AP1534 Series 2 A 3.6 to 18 V PWM Control Step Down Converter - SOIC-8 RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Container: Reel | 0Reel |
|
$0.3700 / $0.3800 | Buy Now |
|
Quest Components | SWITCHING REGULATOR, VOLTAGE-MODE, 2A, 400KHZ SWITCHING FREQ-MAX, CMOS, PDSO8 | 20 |
|
$0.6613 / $0.7935 | Buy Now |
DISTI #
AP1534SG-13
|
Avnet Americas | PWM Control 2A Step-Down Converter 8-Pin SOP T/R - Tape and Reel (Alt: AP1534SG-13) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$0.3255 / $0.3846 | Buy Now |
DISTI #
AP1534SG-13
|
TME | IC: PMIC, DC/DC converter, Uin: 4.4÷18VDC, Uout: 0.8÷18VDC, 2A, SOP8 Min Qty: 1 | 2483 |
|
$0.4200 / $0.8300 | Buy Now |
DISTI #
AP1534SG-13
|
Avnet Asia | PWM Control 2A Step-Down Converter 8-Pin SOP T/R (Alt: AP1534SG-13) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 12 Weeks, 0 Days | 0 |
|
RFQ |