Part Details for AP16-1-62-103 by Sensata Circuit Breakers
Overview of AP16-1-62-103 by Sensata Circuit Breakers
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AP16-1-62-103
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
APXAP16-1-62-103
|
Heilind Electronics | CIR BRKR HYD MAG CIRCUIT BREAKER | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | Magnetic Circuit Breaker - 10.00A - 2 Pole - 240VAC Max - Screw Terminals no block - 50/60Hz - long time delay - Sealed |
1 In Stock |
|
$353.6700 / $1,158.6100 | Buy Now |
DISTI #
000000000000706120
|
Sager | Circuit Breakers Cir Brkr Hyd Mag Min Qty: 1 | 0 |
|
$290.5600 / $1,247.9800 | Buy Now |
|
Master Electronics | Magnetic Circuit Breaker - 10.00A - 2 Pole - 240VAC Max - Screw Terminals no block - 50/60Hz - long time delay - Sealed |
1 In Stock |
|
$353.6700 / $1,158.6100 | Buy Now |