There are no models available for this part yet.
Overview of AP16-1-65-502 by Sensata Circuit Breakers
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 6 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for AP16-1-65-502 by Sensata Circuit Breakers
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
723-AP16-1-65-502-ND
|
DigiKey | CIR BRKR HYD MAG Min Qty: 3 Lead time: 12 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1,086.3433 | Buy Now | |
DISTI #
72300996
|
RS | Hydraulic Magnetic Circuit Breaker, 2 Pole AP16 Series | Sensata - Airpax AP16-1-65-502 RoHS: Not Compliant Min Qty: 3 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$1,166.1500 | RFQ | |
DISTI #
APXAP16-1-65-502
|
Heilind Electronics | CIR BRKR HYD MAG CIRCUIT BREAKER | Americas - 0 in Stock |
|
Buy Now | ||
Onlinecomponents.com | Magnetic Circuit Breaker - 5.00A - 2 Pole - 240VAC Max - Screw Terminals no block - 50/60Hz - high pulse, long time delay (50/60Hz only) - Sealed | 0 |
|
$956.2800 / $970.8400 | Buy Now | ||
DISTI #
000000000000410418
|
Sager | Circuit Breakers Cir Brkr Hyd Mag Min Qty: 1 | 0 |
|
$290.5600 / $1,247.9800 | Buy Now | |
Master Electronics | Magnetic Circuit Breaker - 5.00A - 2 Pole - 240VAC Max - Screw Terminals no block - 50/60Hz - high pulse, long time delay (50/60Hz only) - Sealed | 0 |
|
$956.2800 / $970.8400 | Buy Now |