Part Details for AP17-1-64-153 by Sensata Technologies
Overview of AP17-1-64-153 by Sensata Technologies
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AP17-1-64-153
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
874-AP17-1-64-153
|
Mouser Electronics | Circuit Breakers CIRCUIT BREAKER RoHS: Not Compliant | 0 |
|
$299.9000 / $344.7100 | Order Now |
DISTI #
73571346
|
Verical | Circuit Breaker Hydraulic Magnetic 2Pole 15A 240VAC RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 2347 | Americas - 13 |
|
$455.2275 / $537.5092 | Buy Now |
DISTI #
AP17-1-64-153
|
TTI | Circuit Breakers CIRCUIT BREAKER Min Qty: 3 Package Multiple: 1 Container: Each | Americas - 0 |
|
$295.1400 / $557.6200 | Buy Now |
DISTI #
SENSTA AP17-1-64-153
|
PEI Genesis | Magnetic Circuit Breaker | 0 |
|
Buy Now |