Part Details for AP2132AMP-1.8TRG1 by Diodes Incorporated
Overview of AP2132AMP-1.8TRG1 by Diodes Incorporated
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Price & Stock for AP2132AMP-1.8TRG1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
AP2132AMP-1.8TRG1-ND
|
DigiKey | IC REG LIN POS ADJ 3A 8PSOP Min Qty: 4000 Lead time: 24 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.1759 / $0.2131 | Buy Now |
DISTI #
AP2132AMP-1.8TRG1
|
Avnet Americas | LDO Regulator Pos 1.8V 3A 8-Pin PSOP T/R - Tape and Reel (Alt: AP2132AMP-1.8TRG1) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 24 Weeks, 0 Days Container: Reel | 0 |
|
$0.1184 / $0.1399 | Buy Now |
DISTI #
621-AP2132AMP1.8TRG1
|
Mouser Electronics | LDO Voltage Regulators LDO CMOS 3A .3V 60dB Peak 3A LDO 300uA RoHS: Compliant | 0 |
|
$0.1950 / $0.2020 | Order Now |
DISTI #
AP2132AMP-1.8TRG1
|
TME | IC: voltage regulator, LDO,linear,fixed, 1.8V, 2A, SO8, SMD, ±2% Min Qty: 5 | 0 |
|
$0.1760 / $0.2630 | RFQ |
DISTI #
AP2132AMP-1.8TRG1
|
Avnet Silica | LDO Regulator Pos 1.8V 3A 8-Pin PSOP T/R (Alt: AP2132AMP-1.8TRG1) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 22 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
Part Details for AP2132AMP-1.8TRG1
AP2132AMP-1.8TRG1 CAD Models
AP2132AMP-1.8TRG1 Part Data Attributes
|
AP2132AMP-1.8TRG1
Diodes Incorporated
Buy Now
Datasheet
|
Compare Parts:
AP2132AMP-1.8TRG1
Diodes Incorporated
Fixed Positive LDO Regulator
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | DIODES INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 24 Weeks | |
Samacsys Manufacturer | Diodes Incorporated | |
Adjustability | FIXED | |
Dropout Voltage1-Max | 0.45 V | |
Dropout Voltage1-Nom | 0.3 V | |
Input Voltage Absolute-Max | 6 V | |
Input Voltage-Max | 5.5 V | |
Input Voltage-Min | 2.3 V | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 4.9 mm | |
Load Regulation-Max | 0.01% | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 8 | |
Operating Temperature TJ-Max | 150 °C | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Current1-Max | 3 A | |
Output Voltage1-Max | 1.836 V | |
Output Voltage1-Min | 1.764 V | |
Output Voltage1-Nom | 1.8 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Seated Height-Max | 1.75 mm | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Voltage Tolerance-Max | 2% | |
Width | 3.9 mm |