Part Details for AP2132MP-2.5TRG1 by Diodes Incorporated
Overview of AP2132MP-2.5TRG1 by Diodes Incorporated
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Price & Stock for AP2132MP-2.5TRG1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
AP2132MP-2.5TRG1DICT-ND
|
DigiKey | IC REG LINEAR POS ADJ 2A 8SO Min Qty: 1 Lead time: 20 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
2991 In Stock |
|
$0.1608 / $0.4000 | Buy Now |
DISTI #
AP2132MP-2.5TRG1
|
Avnet Americas | LDO Regulator Pos 2.5V 2A 8-Pin PSOP T/R - Tape and Reel (Alt: AP2132MP-2.5TRG1) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 20 Weeks, 0 Days Container: Reel | 4000 Factory Stock |
|
$0.1302 / $0.1538 | Buy Now |
DISTI #
621-AP2132MP-2.5TRG1
|
Mouser Electronics | LDO Voltage Regulators 2A CMOS LDO 0.6V to 3.0V RoHS: Compliant | 4750 |
|
$0.1580 / $0.4000 | Buy Now |
|
Future Electronics | AP2132 Series 2.5 V 2 A Surface Mount CMOS LDO Regulator - PSOP-8 RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Lead time: 20 Weeks Container: Reel | 0Reel |
|
$0.1410 / $0.1480 | Buy Now |
|
Future Electronics | AP2132 Series 2.5 V 2 A Surface Mount CMOS LDO Regulator - PSOP-8 RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Lead time: 20 Weeks Container: Reel | 0Reel |
|
$0.1410 / $0.1480 | Buy Now |
|
New Advantage Corporation | AP2132 Series 2.5 V 2 A Surface Mount CMOS LDO Regulator - PSOP-8 RoHS: Compliant Min Qty: 1 Package Multiple: 4000 | 8000 |
|
$0.1787 / $0.1914 | Buy Now |
Part Details for AP2132MP-2.5TRG1
AP2132MP-2.5TRG1 CAD Models
AP2132MP-2.5TRG1 Part Data Attributes
|
AP2132MP-2.5TRG1
Diodes Incorporated
Buy Now
Datasheet
|
Compare Parts:
AP2132MP-2.5TRG1
Diodes Incorporated
Fixed Positive LDO Regulator, 2.5V, 0.45V Dropout, CMOS
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | DIODES INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 20 Weeks | |
Samacsys Manufacturer | Diodes Incorporated | |
Dropout Voltage1-Max | 0.45 V | |
Input Voltage-Max | 5.5 V | |
Input Voltage-Min | 1.4 V | |
JESD-609 Code | e3 | |
Length | 4.9 mm | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Operating Temperature TJ-Max | 150 °C | |
Output Current1-Max | 2 A | |
Output Voltage1-Max | 2.55 V | |
Output Voltage1-Min | 2.45 V | |
Output Voltage1-Nom | 2.5 V | |
Package Code | HSOP | |
Peak Reflow Temperature (Cel) | 260 | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Seated Height-Max | 1.75 mm | |
Technology | CMOS | |
Terminal Finish | MATTE TIN | |
Terminal Pitch | 1.27 mm | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Voltage Tolerance-Max | 2% | |
Width | 3.9 mm |