Part Details for AP2132UMP-2.5TRG1 by Diodes Incorporated
Overview of AP2132UMP-2.5TRG1 by Diodes Incorporated
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AP2132UMP-2.5TRG1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
AP2132UMP-2.5TRG1-ND
|
DigiKey | IC REG LIN POS ADJ 2A 8PSOP Lead time: 26 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
AP2132UMP-2.5TRG1
|
Avnet Americas | LDO Regulator Pos 2.5V 2A 8-Pin PSOP T/R - Tape and Reel (Alt: AP2132UMP-2.5TRG1) RoHS: Not Compliant Min Qty: 4000 Package Multiple: 4000 Container: Reel | 0 |
|
RFQ |
Part Details for AP2132UMP-2.5TRG1
AP2132UMP-2.5TRG1 CAD Models
AP2132UMP-2.5TRG1 Part Data Attributes
|
AP2132UMP-2.5TRG1
Diodes Incorporated
Buy Now
|
Compare Parts:
AP2132UMP-2.5TRG1
Diodes Incorporated
|
Samacsys Manufacturer | Diodes Incorporated |