Part Details for AP2141WG-7 by Diodes Incorporated
Overview of AP2141WG-7 by Diodes Incorporated
- Distributor Offerings: (25 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AP2141WG-7
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
76AH4626
|
Newark | Power Load Sw, High Side, 0.8A, 85Deg C Rohs Compliant: Yes |Diodes Inc. AP2141WG-7 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 7715 |
|
$0.3270 / $0.4370 | Buy Now |
DISTI #
AP2141WGDICT-ND
|
DigiKey | IC PWR SWITCH P-CHAN 1:1 SOT25 Min Qty: 1 Lead time: 8 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
35079 In Stock |
|
$0.1629 / $0.5600 | Buy Now |
DISTI #
AP2141WG-7
|
Avnet Americas | USB Power SW Hi Side Single 5.5V 0.8A 5-Pin SOT-25 T/R - Tape and Reel (Alt: AP2141WG-7) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks, 0 Days Container: Reel | 24000150000 Factory Stock |
|
$0.1173 | Buy Now |
DISTI #
621-AP2141WG-7
|
Mouser Electronics | Power Switch ICs - Power Distribution 0.5A 2.7V-5.5V RoHS: Compliant | 28103 |
|
$0.2840 / $0.3800 | Buy Now |
DISTI #
E02:0323_01114352
|
Arrow Electronics | Power Switch Hi Side 1-OUT 0A 0.095Ohm 5-Pin SOT-25 T/R RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks Date Code: 2330 | Europe - 24000 |
|
$0.1381 / $0.1831 | Buy Now |
DISTI #
A63:0959_01703966
|
Arrow Electronics | Power Switch Hi Side 1-OUT 0A 0.095Ohm 5-Pin SOT-25 T/R RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 12 Weeks Date Code: 2318 | Asia - 24000 |
|
$0.1270 / $0.1775 | Buy Now |
DISTI #
A03:0893_01703966
|
Arrow Electronics | Power Switch Hi Side 1-OUT 0A 0.095Ohm 5-Pin SOT-25 T/R RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 12 Weeks Date Code: 2318 | Asia - 15000 |
|
$0.1270 / $0.1775 | Buy Now |
DISTI #
A03:0893_13586136
|
Arrow Electronics | Power Switch Hi Side 1-OUT 0A 0.095Ohm 5-Pin SOT-25 T/R RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 12 Weeks | Asia - 12000 |
|
$0.1270 / $0.1775 | Buy Now |
DISTI #
V72:2272_06685006
|
Arrow Electronics | Power Switch Hi Side 1-OUT 0A 0.095Ohm 5-Pin SOT-25 T/R RoHS: Compliant Min Qty: 518 Package Multiple: 1 Lead time: 8 Weeks Date Code: 2242 Container: Cut Strips | Americas - 1293 |
|
$0.1335 / $0.1930 | Buy Now |
|
Future Electronics | AP2141 Series 120 mΩ 0.8 A Single Channel Current-Limited Power Switch- SOT-25 RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks Container: Reel | 3000Reel |
|
$0.1390 / $0.1480 | Buy Now |