-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
76AH4641
|
Newark | Power Load Sw, High Side, 0.8A, 85Deg C Rohs Compliant: Yes |Diodes Inc. AP2156SG-13 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 1669 |
|
$0.3980 / $0.6590 | Buy Now |
DISTI #
AP2156SGDICT-ND
|
DigiKey | IC PWR SWITCH P-CHANNEL 1:2 8SOP Min Qty: 1 Lead time: 8 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
69235 In Stock |
|
$0.2651 / $0.8000 | Buy Now |
DISTI #
AP2156SG-13
|
Avnet Americas | USB Power SW Hi Side Dual 5.5V 0.8A 8-Pin SOP T/R - Tape and Reel (Alt: AP2156SG-13) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 8 Weeks, 0 Days Container: Reel | 395000 Factory Stock |
|
$0.2151 / $0.2542 | Buy Now |
DISTI #
621-AP2156SG-13
|
Mouser Electronics | Power Switch ICs - Power Distribution INTRFCE USB SWTCH HI 0.5A 2.7-5.5V 2 CHNL RoHS: Compliant | 76370 |
|
$0.3160 / $0.5700 | Buy Now |
DISTI #
70437410
|
RS | USB Power SW Hi Side Dual 2.7-5.5V 0.8A | Diodes Inc AP2156SG-13 RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Container: Bulk | 0 |
|
$0.6400 / $0.7900 | RFQ |
|
Future Electronics | AP2156 Series 5.5 V 135 mOhm Dual Channel Current-Limited Power Switch - SOIC-8 RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Container: Reel | 75000Reel |
|
$0.2600 / $0.2750 | Buy Now |
|
Future Electronics | AP2156 Series 5.5 V 135 mOhm Dual Channel Current-Limited Power Switch - SOIC-8 RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 2500 Container: Reel | 0Reel |
|
$0.2600 / $0.2750 | Buy Now |
|
Bristol Electronics | 859 |
|
RFQ | ||
|
Quest Components | BUFFER/INVERTER BASED PERIPHERAL DRIVER, 2 DRIVER, 0.5A, PDSO8 | 29 |
|
$0.4595 / $0.5514 | Buy Now |
DISTI #
AP2156SG-13
|
Avnet Americas | USB Power SW Hi Side Dual 5.5V 0.8A 8-Pin SOP T/R - Tape and Reel (Alt: AP2156SG-13) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 8 Weeks, 0 Days Container: Reel | 395000 Factory Stock |
|
$0.2151 / $0.2542 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy