Part Details for AP2202K-ADJTRE1 by Diodes Incorporated
Overview of AP2202K-ADJTRE1 by Diodes Incorporated
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AP2202K-ADJTRE1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
31-AP2202K-ADJTRE1CT-ND
|
DigiKey | IC REG LIN POS ADJ 150MA SOT23-5 Min Qty: 1 Lead time: 8 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
945 In Stock |
|
$0.2112 / $0.6300 | Buy Now |
DISTI #
AP2202K-ADJTRE1
|
Avnet Americas | LDO Regulator Pos 2.3V to 13.2V 0.15A 5-Pin SOT-23 T/R - Tape and Reel (Alt: AP2202K-ADJTRE1) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks, 0 Days Container: Reel | 12000 Factory Stock |
|
$0.0671 / $0.0793 | Buy Now |
DISTI #
621-AP2202K-ADJTRE1
|
Mouser Electronics | LDO Voltage Regulators Single 150mA ULDO 0.15A .165V 95uA RoHS: Compliant | 8137 |
|
$0.2090 / $0.6300 | Buy Now |
|
Future Electronics | Linear Voltage Regulator IC Positive Adjustable 1 Output 2.3 V ~ 13.2 V 150mA SO RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 3000Reel |
|
$0.2050 / $0.2200 | Buy Now |
DISTI #
AP2202K-ADJTRE1
|
Avnet Americas | LDO Regulator Pos 2.3V to 13.2V 0.15A 5-Pin SOT-23 T/R - Tape and Reel (Alt: AP2202K-ADJTRE1) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks, 0 Days Container: Reel | 12000 Factory Stock |
|
$0.0671 / $0.0793 | Buy Now |
DISTI #
AP2202K-ADJTRE1
|
TME | IC: voltage regulator, LDO,linear,adjustable, 3.5÷13.2V, 0.15A Min Qty: 5 | 0 |
|
$0.0780 / $0.1710 | RFQ |
DISTI #
AP2202K-ADJTRE1
|
Avnet Silica | LDO Regulator Pos 2.3V to 13.2V 0.15A 5-Pin SOT-23 T/R (Alt: AP2202K-ADJTRE1) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 10 Weeks, 0 Days | Silica - 3000 |
|
Buy Now | |
|
LCSC | SOT-23-5 Linear Voltage Regulators (LDO) ROHS | 5965 |
|
$0.0667 / $0.1263 | Buy Now |
|
New Advantage Corporation | RoHS: Compliant Min Qty: 1 Package Multiple: 3000 | 3000 |
|
$0.0896 | Buy Now |