-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
31-AP22916DCA4-7-ND
|
DigiKey | Load Switch X1-WLB0808-4 T&R 3K Min Qty: 1 Lead time: 12 Weeks Container: Bulk |
2092 In Stock |
|
$0.1086 / $0.4100 | Buy Now |
DISTI #
AP22916DCA4-7
|
Avnet Americas | Power Switch 1.3V to 5.5V 2A 4-Pin X1-WLB0808 T/R - Tape and Reel (Alt: AP22916DCA4-7) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks, 0 Days Container: Reel | 24000 Factory Stock |
|
$0.0688 / $0.0813 | Buy Now |
DISTI #
621-AP22916DCA4-7
|
Mouser Electronics | Power Switch ICs - Power Distribution Load Switch X1-WLB0808-4 T&R 3K RoHS: Compliant | 3834 |
|
$0.0890 / $0.4100 | Buy Now |
DISTI #
AP22916DCA4-7
|
Avnet Silica | Power Switch 1.3V to 5.5V 2A 4-Pin X1-WLB0808 T/R (Alt: AP22916DCA4-7) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 10 Weeks, 0 Days | Silica - 3000 |
|
Buy Now | |
|
New Advantage Corporation | RoHS: Compliant Min Qty: 1 Package Multiple: 3000 | 3000 |
|
$0.1177 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy