Part Details for AP2308GEN by Advanced Power Electronics Corp
Overview of AP2308GEN by Advanced Power Electronics Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for AP2308GEN
AP2308GEN CAD Models
AP2308GEN Part Data Attributes:
|
AP2308GEN
Advanced Power Electronics Corp
Buy Now
Datasheet
|
Compare Parts:
AP2308GEN
Advanced Power Electronics Corp
TRANSISTOR 1200 mA, 20 V, N-CHANNEL, Si, SMALL SIGNAL, MOSFET, ROHS COMPLIANT PACKAGE-3, FET General Purpose Small Signal
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | ADVANCED POWER ELECTRONICS CORP | |
Package Description | SMALL OUTLINE, R-PDSO-G3 | |
Pin Count | 3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 20 V | |
Drain Current-Max (ID) | 1.2 A | |
Drain-source On Resistance-Max | 0.6 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
Feedback Cap-Max (Crss) | 13 pF | |
JESD-30 Code | R-PDSO-G3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Polarity/Channel Type | N-CHANNEL | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |
Alternate Parts for AP2308GEN
This table gives cross-reference parts and alternative options found for AP2308GEN. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AP2308GEN, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AP1333GU | TRANSISTOR 550 mA, 20 V, P-CHANNEL, Si, SMALL SIGNAL, MOSFET, ROHS COMPLIANT PACKAGE-3, FET General Purpose Small Signal | Advanced Power Electronics Corp | AP2308GEN vs AP1333GU |
AP01L60T | TRANSISTOR 160 mA, 600 V, N-CHANNEL, Si, SMALL SIGNAL, MOSFET, TO-92, ROHS COMPLIANT PACKAGE-3, FET General Purpose Small Signal | Advanced Power Electronics Corp | AP2308GEN vs AP01L60T |