-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
28AK5727
|
Newark | Power Load Sw, High Side, 2A, 85Deg C Rohs Compliant: Yes |Diodes Inc. AP2821KTR-G1 Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$0.1610 / $0.4160 | Buy Now |
DISTI #
AP2821KTR-G1DICT-ND
|
DigiKey | IC PWR SWITCH N-CHAN 1:1 SOT23-5 Min Qty: 1 Lead time: 20 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
19690 In Stock |
|
$0.1146 / $0.4000 | Buy Now |
|
Bristol Electronics | 9000 |
|
RFQ | ||
|
Quest Components | 7200 |
|
$0.1820 / $0.5200 | Buy Now | |
DISTI #
AP2821KTR-G1
|
TME | IC: power switch, high-side,USB switch, 1.5A, Ch: 1, N-Channel, SMD Min Qty: 5 | 2615 |
|
$0.0820 / $0.1710 | Buy Now |
DISTI #
AP2821KTR-G1
|
Avnet Silica | USB Power SW Hi Side/DIST Single 2.7V to 5.5V 2A 5-Pin SOT-23 T/R (Alt: AP2821KTR-G1) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 2 Weeks, 4 Days | Silica - 0 |
|
Buy Now | |
|
Chip1Cloud | IC USB POWER SWITCH SOT25 | 41900 |
|
RFQ | |
|
CHIPMALL.COM LIMITED | IC PWR SWITCH N-CHAN 1:1 SOT23-5 | 2909 |
|
$0.0905 / $0.1222 | Buy Now |
DISTI #
3942745
|
element14 Asia-Pacific | POWER LOAD SW, HIGH SIDE, 2A, 85DEG C RoHS: Compliant Min Qty: 5 Container: Cut Tape | 0 |
|
$0.1288 / $0.4027 | Buy Now |
DISTI #
3942745RL
|
element14 Asia-Pacific | POWER LOAD SW, HIGH SIDE, 2A, 85DEG C RoHS: Compliant Min Qty: 100 Container: Reel | 0 |
|
$0.1288 / $0.2406 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy