Part Details for AP2M122-G by IDEC Corporation
Overview of AP2M122-G by IDEC Corporation
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for AP2M122-G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
19P2526
|
Newark | Pilot Light, Green, 24Vdc, Solder, Led Color:Green, Operating Voltage:24Vdc, Mounting Hole Dia:12Mm, Forward Current If:11Ma, Luminous Intensity:-, Ip/Nema Rating:Ip65, Product Range:Ap2 Series Rohs Compliant: Yes |Idec AP2M122-G Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 10 |
|
$9.0900 | Buy Now |
DISTI #
1885-1233-ND
|
DigiKey | LED PANEL INDICATOR GRN 24V IP65 Min Qty: 1 Lead time: 35 Weeks Container: Bulk |
9 In Stock |
|
$7.0182 / $12.7700 | Buy Now |
DISTI #
199-AP2M122G
|
Mouser Electronics | Industrial Panel Mount Indicators / Switch Indicators 12mm Pilot Light Green | 40 |
|
$7.0100 / $12.5100 | Buy Now |
DISTI #
70174599
|
RS | Panel Mount Indicator LED Pilot 12mm LED 24 VDC QC Tabs Green AP Series | IDEC Corporation AP2M122-G RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 5 Weeks, 0 Days Container: Bulk | 70 |
|
$10.6100 / $12.4800 | Buy Now |
|
Onlinecomponents.com | LED Panel Mount Indicator Uni-Color Green 2-Pin RoHS: Compliant |
222 In Stock |
|
$10.4800 / $12.0600 | Buy Now |
DISTI #
70813253
|
Verical | LED Panel Mount Indicator Uni-Color Green 2-Pin Min Qty: 5 Package Multiple: 5 Date Code: 2310 | Americas - 220 |
|
$12.8848 / $15.5412 | Buy Now |
DISTI #
000000000003367571
|
Sager | Industrial Panel Mount Indicators / Switch Indicators 12mm Pilot Light Green Min Qty: 1 | 0 |
|
$8.2500 / $9.9000 | Buy Now |
|
Master Electronics | LED Panel Mount Indicator Uni-Color Green 2-Pin RoHS: Compliant |
222 In Stock |
|
$10.4800 / $12.0600 | Buy Now |
|
Neutron USA | Panel Mount Indicator LED Pilot 12mm LED 24 VDC QC Tabs Green AP Series | 50 |
|
$58.6100 | Buy Now |
Part Details for AP2M122-G
AP2M122-G CAD Models
AP2M122-G Part Data Attributes:
|
AP2M122-G
IDEC Corporation
Buy Now
Datasheet
|
Compare Parts:
AP2M122-G
IDEC Corporation
Visible LED,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | IDEC CORP | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Color@Wavelength | Green | |
Forward Voltage-Max | 24 V | |
Operating Temperature-Max | 55 °C | |
Operating Temperature-Min | -20 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 31 mm |