Part Details for AP3002S by ShenZhen Quan Li Semiconductor Co Ltd
Overview of AP3002S by ShenZhen Quan Li Semiconductor Co Ltd
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AP3002S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
CHIPMALL.COM LIMITED | 30V 30A 3.2m��@20V,30A null SOP-8 MOSFETs ROHS | 3105 |
|
$0.1924 / $0.2270 | Buy Now |
|
LCSC | 30V 30A 3.2m20V30A 1PCSNChannel SOP-8 MOSFETs ROHS | 3105 |
|
$0.1963 / $0.2316 | Buy Now |