Part Details for AP3125BKTR-G1 by Diodes Incorporated
Overview of AP3125BKTR-G1 by Diodes Incorporated
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AP3125BKTR-G1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
AP3125BKTR-G1DICT-ND
|
DigiKey | IC OFFLINE SWITCH FLYBACK SOT26 Min Qty: 1 Lead time: 24 Weeks Container: Cut Tape (CT), Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
3298 In Stock |
|
$0.2784 / $0.8400 | Buy Now |
DISTI #
AP3125BKTR-G1
|
Avnet Americas | Current Mode PWM Controller 350mA 6-Pin SOT-26 T/R - Tape and Reel (Alt: AP3125BKTR-G1) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 24 Weeks, 0 Days Container: Reel | 0 |
|
$0.1023 / $0.1209 | Buy Now |
DISTI #
621-AP3125BKTR-G1
|
Mouser Electronics | AC/DC Converters AC/DC PWM CTRL 65kHz OFF-Line 20kHz w/BN RoHS: Compliant | 2885 |
|
$0.2710 / $0.8400 | Buy Now |
DISTI #
AP3125BKTR-G1
|
Avnet Americas | Current Mode PWM Controller 350mA 6-Pin SOT-26 T/R - Tape and Reel (Alt: AP3125BKTR-G1) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 24 Weeks, 0 Days Container: Reel | 0 |
|
$0.1023 / $0.1209 | Buy Now |
DISTI #
AP3125BKTR-G1
|
TME | IC: PMIC, PWM controller, 350mA, 20÷70kHz, Ch: 1, SOT26, flyback Min Qty: 3 | 0 |
|
$0.1290 / $0.2610 | RFQ |
DISTI #
AP3125BKTR-G1
|
Avnet Americas | Current Mode PWM Controller 350mA 6-Pin SOT-26 T/R - Tape and Reel (Alt: AP3125BKTR-G1) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 24 Weeks, 0 Days Container: Reel | 0 |
|
$0.1023 / $0.1209 | Buy Now |
DISTI #
AP3125BKTR-G1
|
Avnet Silica | Current Mode PWM Controller 350mA 6-Pin SOT-26 T/R (Alt: AP3125BKTR-G1) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 3 Weeks, 5 Days | Silica - 3000 |
|
Buy Now | |
|
CHIPMALL.COM LIMITED | IC OFFLINE SWITCH FLYBACK SOT26 | 2680 |
|
$0.1334 | Buy Now |
|
New Advantage Corporation | RoHS: Compliant Min Qty: 1 Package Multiple: 3000 | 3000 |
|
$0.1703 | Buy Now |
Part Details for AP3125BKTR-G1
AP3125BKTR-G1 CAD Models
AP3125BKTR-G1 Part Data Attributes
|
AP3125BKTR-G1
Diodes Incorporated
Buy Now
Datasheet
|
Compare Parts:
AP3125BKTR-G1
Diodes Incorporated
Switching Controller,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | DIODES INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 24 Weeks | |
Analog IC - Other Type | SWITCHING CONTROLLER | |
JESD-609 Code | e3 | |
Peak Reflow Temperature (Cel) | 260 | |
Terminal Finish | MATTE TIN |