Part Details for AP3125VKTR-G1 by Diodes Incorporated
Overview of AP3125VKTR-G1 by Diodes Incorporated
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AP3125VKTR-G1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
AP3125VKTR-G1
|
Avnet Americas | Current Mode PWM Controller 350mA 26-Pin SOT-26 T/R - Tape and Reel (Alt: AP3125VKTR-G1) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0 |
|
RFQ | |
|
Bristol Electronics | 2960 |
|
RFQ | ||
|
Quest Components | 2368 |
|
$0.9600 / $2.5600 | Buy Now | |
DISTI #
AP3125VKTR-G1
|
Avnet Americas | Current Mode PWM Controller 350mA 26-Pin SOT-26 T/R - Tape and Reel (Alt: AP3125VKTR-G1) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0 |
|
RFQ | |
|
CHIPMALL.COM LIMITED | IC OFFLINE SWITCH FLYBACK SOT26 | 1995 |
|
$0.1439 | Buy Now |
|
LCSC | 65kHz 10V25V SOT-26 AC-DC Controllers Regulators ROHS | 1995 |
|
$0.1468 / $0.1546 | Buy Now |
Part Details for AP3125VKTR-G1
AP3125VKTR-G1 CAD Models
AP3125VKTR-G1 Part Data Attributes:
|
AP3125VKTR-G1
Diodes Incorporated
Buy Now
|
Compare Parts:
AP3125VKTR-G1
Diodes Incorporated
|
Samacsys Manufacturer | Diodes Incorporated |