Part Details for AP3216CGCK by Kingbright
Overview of AP3216CGCK by Kingbright
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AP3216CGCK
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
604-AP3216CGCK
|
Mouser Electronics | Standard LEDs - SMD 3.2x1.6mm SMD CHIP GRN 570nM H20 CLRLED RoHS: Compliant | 1638 |
|
$0.0620 / $0.5000 | Buy Now |
|
Bristol Electronics | 1747 |
|
RFQ | ||
DISTI #
AP3216CGCK
|
TTI | Standard LEDs - SMD 3.2x1.6mm SMD CHIP GRN 570nM H20 CLRLED RoHS: Compliant pbFree: Pb-Free Min Qty: 2000 Package Multiple: 2000 Container: Reel | Americas - 0 |
|
Buy Now | |
DISTI #
000000000001084517
|
Sager | Standard LEDs - SMD 3.2x1.6mm SMD CHIP GRN 570nM H20 CLRLED | 0 |
|
Buy Now | |
DISTI #
SMC-AP3216CGCK
|
Sensible Micro Corporation | OEM Excess 5-7 Days Leadtime, We are an AS6081 Certified Vendor, 1 Yr Warranty RoHS: Not Compliant Min Qty: 25 Lead time: 2 Weeks, 0 Days | 31478 |
|
RFQ | |
|
CHIPMALL.COM LIMITED | - Light Emitting Diodes (LED) ROHS | 1960 |
|
$0.0731 / $0.1379 | Buy Now |
|
LCSC | - Light Emitting Diodes (LED) ROHS | 1960 |
|
$0.0746 / $0.1407 | Buy Now |
Part Details for AP3216CGCK
AP3216CGCK CAD Models
AP3216CGCK Part Data Attributes:
|
AP3216CGCK
Kingbright
Buy Now
Datasheet
|
Compare Parts:
AP3216CGCK
Kingbright
Single Color LED, Green, Water Clear, 2mm, 3.20 X 1.60 MM, 1.10 MM HEIGHT, SMD, 2 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | KINGBRIGHT ELECTRONIC CO LTD | |
Package Description | 3.20 X 1.60 MM, 1.10 MM HEIGHT, SMD, 2 PIN | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.40.20.00 | |
Samacsys Manufacturer | Kingbright | |
Color | GREEN | |
Configuration | SINGLE | |
Forward Current-Max | 0.03 A | |
Lens Type | WATER CLEAR | |
Luminous Intensity-Nom | 50.0 mcd | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 1.1 mm | |
Packing Method | TR, 7 INCH | |
Peak Wavelength | 574 nm | |
Shape | RECTANGULAR | |
Size | 2 mm | |
Surface Mount | YES | |
Terminal Pitch | 3.75 mm | |
Viewing Angle | 120 deg |