Part Details for AP3301K6TR-G1 by Diodes Incorporated
Overview of AP3301K6TR-G1 by Diodes Incorporated
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for AP3301K6TR-G1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
28AK5737
|
Newark | Pwm Controller, 120Khz, -40 To 85Degc Rohs Compliant: Yes |Diodes Inc. AP3301K6TR-G1 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 2996 |
|
$0.2790 / $0.6600 | Buy Now |
DISTI #
AP3301K6TR-G1DICT-ND
|
DigiKey | IC OFFLINE SWITCH FLYBACK SOT26 Min Qty: 1 Lead time: 8 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
2840 In Stock |
|
$0.1765 / $0.6000 | Buy Now |
DISTI #
AP3301K6TR-G1
|
Avnet Americas | Current Mode PWM Controller 350mA 6-Pin SOT-26 T/R - Tape and Reel (Alt: AP3301K6TR-G1) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$0.1373 / $0.1622 | Buy Now |
DISTI #
621-AP3301K6TR-G1
|
Mouser Electronics | AC/DC Converters ACDC Gen 3 Cont RoHS: Compliant | 0 |
|
$0.1660 / $0.6000 | Order Now |
|
Future Electronics | Converter Offline Flyback Topology 120kHz SOT-26 RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$0.1670 / $0.1800 | Buy Now |
DISTI #
AP3301K6TR-G1
|
Avnet Americas | Current Mode PWM Controller 350mA 6-Pin SOT-26 T/R - Tape and Reel (Alt: AP3301K6TR-G1) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$0.1373 / $0.1622 | Buy Now |
DISTI #
AP3301K6TR-G1
|
TME | IC: PMIC, DC/DC switcher,PWM controller, 350mA, 62kHz, Ch: 1, SOT26 Min Qty: 3 | 2197 |
|
$0.1710 / $0.2510 | Buy Now |
DISTI #
AP3301K6TR-G1
|
Avnet Americas | Current Mode PWM Controller 350mA 6-Pin SOT-26 T/R - Tape and Reel (Alt: AP3301K6TR-G1) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$0.1373 / $0.1622 | Buy Now |
DISTI #
AP3301K6TR-G1
|
Avnet Silica | Current Mode PWM Controller 350mA 6-Pin SOT-26 T/R (Alt: AP3301K6TR-G1) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 1 Weeks, 3 Days | Silica - 6000 |
|
Buy Now | |
|
CHIPMALL.COM LIMITED | IC OFFLINE SWITCH FLYBACK SOT26 | 5606 |
|
$0.1736 / $0.3087 | Buy Now |
Part Details for AP3301K6TR-G1
AP3301K6TR-G1 CAD Models
AP3301K6TR-G1 Part Data Attributes
|
AP3301K6TR-G1
Diodes Incorporated
Buy Now
Datasheet
|
Compare Parts:
AP3301K6TR-G1
Diodes Incorporated
Switching Controller,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | DIODES INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 8 Weeks | |
Analog IC - Other Type | SWITCHING CONTROLLER | |
JESD-609 Code | e3 | |
Peak Reflow Temperature (Cel) | 260 | |
Terminal Finish | MATTE TIN |