-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
28AK5740
|
Newark | Dc-Dc Conv, Buck, 0.6-5.5V, 2A Rohs Compliant: Yes |Diodes Inc. AP3445LW6-7 Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 805 |
|
$0.1450 / $0.4680 | Buy Now |
DISTI #
AP3445LW6-7DICT-ND
|
DigiKey | IC REG BUCK ADJ 2A SOT26 Min Qty: 1 Lead time: 8 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
13665 In Stock |
|
$0.0983 / $0.4500 | Buy Now |
DISTI #
AP3445LW6-7
|
Avnet Americas | Conv DC-DC Single Synchronous Step Down 2.7V to 5.5V 6-Pin SOT-26 T/R - Tape and Reel (Alt: AP3445LW6-7) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$0.0754 / $0.0891 | Buy Now |
DISTI #
621-AP3445LW6-7
|
Mouser Electronics | Switching Voltage Regulators DCDC Conv LV Buck RoHS: Compliant | 20251 |
|
$0.1090 / $0.4500 | Buy Now |
|
Future Electronics | AP3445 Series 5.5 V 2 A 588 mW Surface Mount Buck Switching Regulator - SOT-23-6 RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$0.1000 / $0.1070 | Buy Now |
|
Future Electronics | AP3445 Series 5.5 V 2 A 588 mW Surface Mount Buck Switching Regulator - SOT-23-6 RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$0.1000 / $0.1070 | Buy Now |
DISTI #
AP3445LW6-7
|
TME | IC: PMIC, DC/DC converter, Uin: 2.7÷5.5VDC, Uout: 0.6÷5.5VDC, 2A Min Qty: 5 | 2990 |
|
$0.1120 / $0.1670 | Buy Now |
DISTI #
AP3445LW6-7
|
Avnet Silica | Conv DC-DC Single Synchronous Step Down 2.7V to 5.5V 6-Pin SOT-26 T/R (Alt: AP3445LW6-7) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 10 Weeks, 0 Days | Silica - 63000 |
|
Buy Now | |
|
New Advantage Corporation | RoHS: Compliant Min Qty: 1 Package Multiple: 3000 | 51000 |
|
$0.1188 / $0.1277 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy