Part Details for AP3502MTR-G1 by Diodes-BCD
Overview of AP3502MTR-G1 by Diodes-BCD
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Energy and Power Systems
Renewable Energy
Price & Stock for AP3502MTR-G1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 4507 |
|
RFQ |
Part Details for AP3502MTR-G1
AP3502MTR-G1 CAD Models
AP3502MTR-G1 Part Data Attributes
|
AP3502MTR-G1
Diodes-BCD
Buy Now
Datasheet
|
Compare Parts:
AP3502MTR-G1
Diodes-BCD
Switching Regulator
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | BCD SEMICONDUCTOR MANUFACTURING LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Analog IC - Other Type | SWITCHING REGULATOR | |
JESD-609 Code | e3 | |
Peak Reflow Temperature (Cel) | 260 | |
Terminal Finish | MATTE TIN | |
Time@Peak Reflow Temperature-Max (s) | 30 |
Alternate Parts for AP3502MTR-G1
This table gives cross-reference parts and alternative options found for AP3502MTR-G1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AP3502MTR-G1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AP3502MTR-G1 | Switching Regulator, Current-mode, 2A, 400kHz Switching Freq-Max, PDSO8 | Diodes Incorporated | AP3502MTR-G1 vs AP3502MTR-G1 |
AP6502S-13 | Switching Regulator, Current-mode, 2A, 340kHz Switching Freq-Max, PDSO8, SOP-8 | Diodes Incorporated | AP3502MTR-G1 vs AP6502S-13 |