Part Details for AP39811BS7-13 by Diodes Incorporated
Overview of AP39811BS7-13 by Diodes Incorporated
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Education and Research
Industrial Automation
Electronic Manufacturing
Price & Stock for AP39811BS7-13
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
31-AP39811BS7-13CT-ND
|
DigiKey | IC OFFLINE SWITCH FLYBACK 7SO Min Qty: 1 Lead time: 12 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
415 In Stock |
|
$0.2227 / $0.6700 | Buy Now |
DISTI #
AP39811BS7-13
|
Avnet Americas | Primary Side Regulated Power Switcher 7-Pin SOIC T/R - Tape and Reel (Alt: AP39811BS7-13) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$0.2187 / $0.2584 | Buy Now |
DISTI #
621-AP39811BS7-13
|
Mouser Electronics | AC/DC Converters ACDC PSR Switcher SO-7 T&R 4K RoHS: Compliant | 3995 |
|
$0.2220 / $0.6700 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Lead time: 12 Weeks | 0 |
|
$0.2360 | Buy Now |
DISTI #
AP39811BS7-13
|
Avnet Silica | Primary Side Regulated Power Switcher 7-Pin SOIC T/R (Alt: AP39811BS7-13) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 10 Weeks, 0 Days | Silica - 4000 |
|
Buy Now | |
|
New Advantage Corporation | RoHS: Compliant Min Qty: 1 Package Multiple: 4000 | 4000 |
|
$0.3961 | Buy Now |
Part Details for AP39811BS7-13
AP39811BS7-13 CAD Models
AP39811BS7-13 Part Data Attributes
|
AP39811BS7-13
Diodes Incorporated
Buy Now
Datasheet
|
Compare Parts:
AP39811BS7-13
Diodes Incorporated
Switching Controller,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | DIODES INC | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 16 Weeks | |
Date Of Intro | 2019-07-04 | |
Samacsys Manufacturer | Diodes Incorporated | |
Analog IC - Other Type | SWITCHING CONTROLLER | |
JESD-609 Code | e3 | |
Peak Reflow Temperature (Cel) | 260 | |
Terminal Finish | MATTE TIN |